有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY91.930 | CNY91.93 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY91.930 (CNY103.8809) |
| 5+ | CNY83.870 (CNY94.7731) |
| 10+ | CNY75.800 (CNY85.654) |
| 50+ | CNY72.930 (CNY82.4109) |
| 100+ | CNY70.050 (CNY79.1565) |
| 250+ | CNY66.610 (CNY75.2693) |
产品概述
TESEO-LIV4FTR is a tiny dual-band GNSS low power module. This module is an easy-to-use Global Navigation Satellite System (GNSS) standalone low power module, embedding Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/ BeiDou/QZSS). This module brings the proven accuracy and robustness of Teseo IV multi bands chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.
- Simultaneous multiconstellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
- IRNSS constellation ready
- Tracking sensitivity of -162dBm
- Submeter positioning accuracy
- Embedded flash and firmware upgrade
- Free firmware configuration
- VCC/VBAT supply voltage range from 3V to 3.63V
- Tiny LCC-18 pin package (9.7 x 10.1mm)
- Operating temperature range from -40°C to 85°C
- 10μA standby current consumption and 48.8mA GNSS L1 & L5 tracking current consumption
技术规格
NMEA
3.63V
1.57542GHz
I2C, UART
No SVHC (25-Jun-2025)
3V
-
0.8m
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书