打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98.980 (CNY111.8474) |
| 5+ | CNY98.030 (CNY110.7739) |
| 10+ | CNY97.080 (CNY109.7004) |
| 25+ | CNY96.130 (CNY108.6269) |
| 50+ | CNY95.180 (CNY107.5534) |
包装规格:每个
最低: 1
多件: 1
CNY98.98 (CNY111.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SILVERTEL
制造商产品编号AG5712-LPB复制
制造商标准货期18 周
库存编号
EACH 4472694
EACH 4472694RL
产品范围Ag5700 Series
技术数据表
模块应用-
数据率-
模块接口PoE+
产品范围Ag5700 Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
AG5712-LPB is an Ag5700 series Power-over-Ethernet (PoE+) module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backwards compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The high efficiency DC/DC converter can achieve up to 89% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection and provides a 1500VDC(input to output) isolation barrier.
- 24W continuous, 30W peak output power
- 12V nominal output voltage
- 89% efficient DC/DC converter
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- Small Surface mount (SMT) package size
技术规格
模块应用
-
模块接口
PoE+
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
数据率
-
产品范围
Ag5700 Series
技术文档 (1)
法律与环境
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书