有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,008.340 (CNY2,269.4242) |
产品概述
The Renesas R-IN32M3 is a dual-port Ethernet module solution for the PROFINET® RT, EtherNet/IP®, and EtherCAT® real-time protocols and includes a 2-port Ethernet switch and a third internal port for bus and ring network topologies. The R-IN32M3 module includes a Renesas microcontroller running a protocol library which supports various kinds of real-time industrial Ethernet communication protocols. A well documented generic application programming interface (API) allows for simple access to the protocol library by an application processor in order to exchange real-time network data with a user application via a lean SPI module interface.
- Ethernet ports supporting 10Mbits per second and 100Mbits per second with auto negotiation
- Device configuration via management tool and API through an application controller
- Comprehensive tool support and application examples in form of source code for Synergy SK-S7G2
- Embedded 2-port Ethernet switch for bus and ring network topologies
- High-speed SPI interface and power pins for connecting the module to a host CPU
- Integrated processor to handle the real-time industrial Ethernet protocols
- Complete dual Ethernet interface based on IEEE 802.3 standard including transformers and PHY modules
- Suitable for industrial automation and remote I/O application
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
工业自动化与网络
SPI
No SVHC (25-Jun-2025)
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书