2. 无线模块&适配器
                                                                                                3. 通信与网络模块
                                                                                                4. 以太网模块
                                                                                                打印页面

                                                                                                RY9012A0000GZ00#002

                                                                                                通信模块, R-IN32M3, 工业自动化和网络, 以太网, SPI

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS RY9012A0000GZ00#002
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RY9012A0000GZ00#002
                                                                                                库存编号3501915
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:32 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,008.340 (CNY2,269.4242)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,008.34 (CNY2,269.42 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RY9012A0000GZ00#002
                                                                                                库存编号3501915
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                模块应用工业自动化与网络
                                                                                                数据率-
                                                                                                模块接口SPI
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The Renesas R-IN32M3 is a dual-port Ethernet module solution for the PROFINET® RT, EtherNet/IP®, and EtherCAT® real-time protocols and includes a 2-port Ethernet switch and a third internal port for bus and ring network topologies. The R-IN32M3 module includes a Renesas microcontroller running a protocol library which supports various kinds of real-time industrial Ethernet communication protocols. A well documented generic application programming interface (API) allows for simple access to the protocol library by an application processor in order to exchange real-time network data with a user application via a lean SPI module interface.

                                                                                                • Ethernet ports supporting 10Mbits per second and 100Mbits per second with auto negotiation
                                                                                                • Device configuration via management tool and API through an application controller
                                                                                                • Comprehensive tool support and application examples in form of source code for Synergy SK-S7G2
                                                                                                • Embedded 2-port Ethernet switch for bus and ring network topologies
                                                                                                • High-speed SPI interface and power pins for connecting the module to a host CPU
                                                                                                • Integrated processor to handle the real-time industrial Ethernet protocols
                                                                                                • Complete dual Ethernet interface based on IEEE 802.3 standard including transformers and PHY modules
                                                                                                • Suitable for industrial automation and remote I/O application

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                模块应用

                                                                                                工业自动化与网络

                                                                                                模块接口

                                                                                                SPI

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                数据率

                                                                                                -

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (5)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                User Manual EN

                                                                                                Programming Manual EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85176200
                                                                                                US ECCN:5A991
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.003629