打印页面
图片仅用于图解说明,详见产品说明。

4,426 有货
需要更多?
4,426 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY8.210 (CNY9.2773) |
| 50+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.460 (CNY7.2998) |
| 1000+ | CNY6.030 (CNY6.8139) |
| 2100+ | CNY5.800 (CNY6.554) |
包装规格:每个
最低: 5
多件: 5
CNY41.05 (CNY46.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ETD39/20/13-3C95 is a Transformer Core made with material grade of 3C95. The ETD core design is a further development of E core. It is optimized for use in SMPS transformers with switching frequencies between 50 and 200kHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Efficient mounting parts
- Moderate shielding
- 0.737Σl/A(mm⁻¹) Core factor
技术规格
内核类型
ETD
适用于
-
有效磁路长度
92.2mm
电感因子, Al
3.65µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
ETD39
核心材质级别
3C95
有效截面积, Ae
125mm²
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.03