打印页面
867 有货
需要更多?
867 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.570 (CNY17.5941) |
| 50+ | CNY11.390 (CNY12.8707) |
| 100+ | CNY9.470 (CNY10.7011) |
| 250+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.770 (CNY8.7801) |
| 1500+ | CNY7.430 (CNY8.3959) |
包装规格:1 一对
最低: 1
多件: 1
CNY15.57 (CNY17.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The EP series Transformer Core specially designed for wideband transformer applications. The shape of the assembly is almost cubical, allowing high packing densities on the PCB. The winding except the bottom is completely surrounded by ferrite. Shielding from neighbouring core is therefore excellent. The bobbins have two rows of pins allowing easy design of multiple output transformers. Core is available in high permeability materials for wide band transformers and in power materials for small power transformers.
- Cubical design
- Excellent magnetic shielding
- Easy design of multiple output transformers
技术规格
内核类型
-
核心材质级别
3F3
有效磁路长度
24.2mm
电感因子, Al
1.325µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
EP13
适用于
-
有效截面积, Ae
19.5mm²
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.000481