2. 变压器
                                                                                                3. 变压器磁芯
                                                                                                打印页面

                                                                                                B66335G0000X127

                                                                                                变压器铁芯, 半芯, E, E55, B66335, N27, 124 mm, 354 mm²

                                                                                                TDK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK B66335G0000X127
                                                                                                制造商TDK
                                                                                                制造商产品编号B66335G0000X127
                                                                                                库存编号1190597
                                                                                                产品范围B66335 Series
                                                                                                也称为B66335GX127
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                TDK
                                                                                                制造商TDK
                                                                                                制造商产品编号B66335G0000X127
                                                                                                库存编号1190597
                                                                                                产品范围B66335 Series
                                                                                                也称为B66335GX127
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                内核类型E
                                                                                                内核尺寸E55
                                                                                                适用于B66335
                                                                                                核心材质级别N27
                                                                                                有效磁路长度124mm
                                                                                                有效截面积, Ae354mm²
                                                                                                电感因子, Al5.8µH
                                                                                                产品范围B66335 Series
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The B66335GX127 is a Ferrite Core, E 55/28/21 core, N27 grade. Ferrite core have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.

                                                                                                • Ferrites can run hot during operation at higher flux densities and higher frequencies
                                                                                                • The magnetic properties of NiZn-materials can change irreversible in high magnetic fields

                                                                                                技术规格

                                                                                                内核类型

                                                                                                E

                                                                                                适用于

                                                                                                B66335

                                                                                                有效磁路长度

                                                                                                124mm

                                                                                                电感因子, Al

                                                                                                5.8µH

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                内核尺寸

                                                                                                E55

                                                                                                核心材质级别

                                                                                                N27

                                                                                                有效截面积, Ae

                                                                                                354mm²

                                                                                                产品范围

                                                                                                B66335 Series

                                                                                                技术文档 (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85049011
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.122016