打印页面
25 有货
需要更多?
25 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY425.500 (CNY480.815) |
| 3+ | CNY372.310 (CNY420.7103) |
| 5+ | CNY308.490 (CNY348.5937) |
| 10+ | CNY276.580 (CNY312.5354) |
| 20+ | CNY255.300 (CNY288.489) |
| 50+ | CNY238.280 (CNY269.2564) |
包装规格:每个
最低: 1
多件: 1
CNY425.50 (CNY480.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商FERROXCUBE
制造商产品编号T102/66/25-3C90复制
库存编号2103392
技术数据表
内核类型环形
内核尺寸T102
核心材质级别3C90
适用于-
有效磁路长度255.32mm
有效截面积, Ae445.32mm²
电感因子, Al5.041µH
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The T102/66/25-3C90 is a Transformer Toroid Core made with material grade of 3C90. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.956Σl/A(mm⁻¹) Core factor
技术规格
内核类型
环形
核心材质级别
3C90
有效磁路长度
255.32mm
电感因子, Al
5.041µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
T102
适用于
-
有效截面积, Ae
445.32mm²
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.56