需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.190 (CNY21.6847) |
| 50+ | CNY13.530 (CNY15.2889) |
| 100+ | CNY10.930 (CNY12.3509) |
| 250+ | CNY9.440 (CNY10.6672) |
| 500+ | CNY8.680 (CNY9.8084) |
| 1000+ | CNY8.270 (CNY9.3451) |
产品信息
产品概述
The EFD15/8/5-3F3-S is a Transformer Economic Flat Design (EFD) Core made with material grade of 3F3. It offers a significant advance in circuit miniaturization. Its low build height and high throughput power-density make it ideally suited to applications where space is at a premium. Throughput power of a ferrite core transformer is essentially proportional to its volume. So the transformer is one of the main limitations in a DC-DC converter size. Now, with the introduction of the EFD system, a significant reduction in transformer core height has been achieved. EFD transformer core combines both extreme flatness with a very high throughput power-density for frequencies up to 1MHz and higher. Every transformer, based on the EFD range, has a lower building height than any other existing low-profile design with the same magnetic volume. This is achieved by placing the centre pole of the core always in the centre of the finished transformer, thus making maximum use of the winding area.
- 2.27Σl/A(mm⁻¹) Core factor
技术规格
EFD
3F3
34mm
780nH
No SVHC (17-Jan-2023)
EFD15
-
15mm²
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书