打印页面
图片仅用于图解说明,详见产品说明。

38 有货
需要更多?
38 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY404.020 (CNY456.5426) |
| 3+ | CNY363.620 (CNY410.8906) |
| 5+ | CNY342.070 (CNY386.5391) |
| 10+ | CNY317.830 (CNY359.1479) |
| 20+ | CNY296.280 (CNY334.7964) |
| 50+ | CNY285.510 (CNY322.6263) |
包装规格:每个
最低: 1
多件: 1
CNY404.02 (CNY456.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The T107/65/25-3F4 is a Transformer Toroid Core made with material grade of 3F4. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.504Σl/A(mm⁻¹) Core factor
技术规格
内核类型
环形
适用于
-
有效磁路长度
259mm
电感因子, Al
1.87µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
T107
核心材质级别
3F4
有效截面积, Ae
514mm²
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.618