打印页面
图片仅用于图解说明,详见产品说明。

476 有货
需要更多?
476 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY21.520 (CNY24.3176) |
| 50+ | CNY20.240 (CNY22.8712) |
| 100+ | CNY18.810 (CNY21.2553) |
| 200+ | CNY17.540 (CNY19.8202) |
| 600+ | CNY16.890 (CNY19.0857) |
包装规格:每个
最低: 1
多件: 1
CNY23.91 (CNY27.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The E55/28/21-3C90 from Ferroxcube is an E ferrite core. The shape of E cores is derived from the classical iron sheet lamination cores. This core is mainly used in power transformer or choke in SMPS. E cores have a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular crosssection of the centre pole which makes it more difficult to wind, especially with heavy wires. The structure of the core is rather open resulting in stray flux sometimes causing interference problems.
- 3C90 core material grade
- Inductance factor Al is 6300nH
- Relative initial permeability is 1760
- Effective magnetic cross section area (Ae) is 353mm²
- Effective length Ie is 124mm
- Effective magnetic volume is 44000mm³
- Minimum area is 345mm²
- Mass of core half is 108g
技术规格
内核类型
E
适用于
-
有效磁路长度
124mm
电感因子, Al
6.3µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
E55
核心材质级别
3C90
有效截面积, Ae
353mm²
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.108