打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,175.370 (CNY1,328.1681) |
| 5+ | CNY1,134.240 (CNY1,281.6912) |
| 10+ | CNY1,093.110 (CNY1,235.2143) |
包装规格:每个
最低: 1
多件: 1
CNY1,175.37 (CNY1,328.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
- Power rating ranges from 15VA to 1000VA
- Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Flexible lead-out can be trimmed to any length without the need for removal of enamel
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
内容
Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.
技术规格
额定功率
0
次级电压
2 x 40V
环形芯
非罐式
变压器端子
引线式
高度
47mm
产品范围
MCTA
初级电压
2 x 115V
绕组类型
双初级, 双次级
变压器安装
面板安装
外径
139mm
额定电流, 次级
7.81A
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sri Lanka
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sri Lanka
进行最后一道重要生产流程所在的地区
税则号:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):5.2