打印页面
图片仅用于图解说明,详见产品说明。

93 有货
需要更多?
93 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.480 (CNY50.2624) |
| 10+ | CNY34.970 (CNY39.5161) |
| 25+ | CNY34.240 (CNY38.6912) |
| 50+ | CNY34.080 (CNY38.5104) |
| 100+ | CNY33.910 (CNY38.3183) |
| 500+ | CNY33.740 (CNY38.1262) |
包装规格:每个
最低: 1
多件: 1
CNY44.48 (CNY50.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 1001C is a 3mH Pulse Transformer with matte tin plated finish pins and the materials used for this transformer are mates with UL94V-0 standards. This 1000 series PCB mount compact footprint transformer is rated with 3mH primary inductance and 2000Vrms isolation voltage. This pulse transformer is intended for use in wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies. The compact footprint makes them ideal for applications where space is at a premium.
- 23pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
技术规格
匝数比
1:1
直流电阻值
1.2ohm
隔离电压
2kV
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电感
3mH
ET 恒定值
200Vµs
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.006804