有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13,484.060 (CNY15,236.9878) |
产品信息
产品概述
Isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is designed to supply control systems according to EN 60204. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Safe galvanic isolation
- Patented assembly technology
- Very good corrosion protection and low noise thanks to BLOCK IMPEX vacuum impregnation
- Primary side ±5% tappings for voltage adjustment
- Fixed, contact protected screw connection terminals complying with-UVV-BGV-A3
- Multifunctional fixing rail with 8 oval slots
- Space saving, thanks to horizontal design
- Integrated crane eyes
- Non-slip terminals
技术规格
开放式控制和安全隔离
2 x 115V
50Hz / 60Hz
-
-
No SVHC (21-Jan-2025)
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
6kVA
双初级,双次级
螺丝
UTT1 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书