打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY248.070 (CNY280.3191) |
包装规格:每个
最低: 1
多件: 1
CNY248.07 (CNY280.32 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
BF1325 is a bi-metal cordless smooth cut hole saw. It is a complete hole saw assembly including arbor and pilot drill, specifically for cordless power tools. Heat resistant high speed steel edge, with alloy backing and constant pitch of 8 TPI for stainless and mild steel, sheet steel, plasterboard, wood and thin non-metallics.
- 25mm saw diameter
- Ideal for cutting stainless steel, mild steel sheeting plus plasterboards, wood and thin plastics
- Safety stop at the base of the hole saw prevents drilling beyond the maximum cutting depth
- Complete assembly, arbor and pilot drill included
- Constant pitch teeth provide exceptionally smooth cut 8 teeth per 25mm/inch
- Recommended cutting depth is 2mm
- Saw design enables longer battery life of tool between changes
技术规格
刀片直径
25mm
切割深度最大值
13mm
刀片材料
双金属
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.02