2. 工具与生产用具
                                                                                                3. 工具-电动和机械工具
                                                                                                4. 钻头
                                                                                                5. 麻花/加工钻头
                                                                                                打印页面

                                                                                                MP013267

                                                                                                麻花钻头,高速钢,4.5 mm钻头尺寸,80 mm全长,钴

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP013267
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP013267
                                                                                                库存编号4312177
                                                                                                产品范围Multicomp Pro Cobalt Drill Bits
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                250 有货

                                                                                                需要更多?

                                                                                                13 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                237 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY5.890 (CNY6.6557)
                                                                                                50+CNY5.050 (CNY5.7065)
                                                                                                100+CNY4.720 (CNY5.3336)
                                                                                                250+CNY4.470 (CNY5.0511)
                                                                                                500+CNY4.360 (CNY4.9268)
                                                                                                1500+CNY4.250 (CNY4.8025)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY5.89 (CNY6.66 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP013267
                                                                                                库存编号4312177
                                                                                                产品范围Multicomp Pro Cobalt Drill Bits
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                钻头尺寸公制4.5mm
                                                                                                钻头尺寸英制0.177"
                                                                                                有效长度47mm
                                                                                                全长80mm
                                                                                                产品范围Multicomp Pro Cobalt Drill Bits
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                This Multicomp Pro MP013267 is the Cobalt Twist Drill Bit that is expertly crafted for precision and durability. Made from High-Speed Steel (HSS) with a cobalt alloy, this 4.5 mm bit is engineered to handle even the toughest materials with ease. The 80 mm overall length offers optimal control for intricate and detailed tasks, ensuring accurate results every time. The cobalt infusion enhances the bit’s hardness and heat resistance, extending its lifespan and maintaining sharpness longer. Ideal for professional applications and advanced DIY projects, this twist drill bit is your go-to choice for superior performance and reliability.

                                                                                                • Crafted from High-Speed Steel
                                                                                                • Cobalt alloy
                                                                                                • 4.5 mm Bit Size
                                                                                                • 80 mm Overall Length

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty.

                                                                                                技术规格

                                                                                                钻头尺寸公制

                                                                                                4.5mm

                                                                                                有效长度

                                                                                                47mm

                                                                                                产品范围

                                                                                                Multicomp Pro Cobalt Drill Bits

                                                                                                钻头尺寸英制

                                                                                                0.177"

                                                                                                全长

                                                                                                80mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82075090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.003717