需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.250 (CNY5.9325) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1500+ | CNY4.560 (CNY5.1528) |
产品概述
This Multicomp Pro MP013266 is the Cobalt Twist Drill Bit that is expertly crafted for precision and durability. Made from High-Speed Steel (HSS) with a cobalt alloy, this 4.2 mm bit is engineered to handle even the toughest materials with ease. The 75 mm overall length offers optimal control for intricate and detailed tasks, ensuring accurate results every time. The cobalt infusion enhances the bit’s hardness and heat resistance, extending its lifespan and maintaining sharpness longer. Ideal for professional applications and advanced DIY projects, this twist drill bit is your go-to choice for superior performance and reliability.
- Crafted from High-Speed Steel
- Cobalt alloy
- 4.2 mm Bit Size
- 75 mm Overall Length
注释
3 Years Manufacturer Warranty.
技术规格
4.2mm
43mm
Multicomp Pro Cobalt Drill Bits
0.165"
75mm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书