打印页面
1 有货
2 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY634.400 (CNY716.872) |
| 5+ | CNY592.130 (CNY669.1069) |
包装规格:每个
最低: 1
多件: 1
CNY634.40 (CNY716.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
101063 is a HSS, CBN ground, spiral fluted with split point step drill bit. The CBN ground and spiral flutes guarantee quiet running and high cutting performance. Especially the chip flow is optimized, so even long, non-breaking chips will be removed easily. The optimized chip flow protects the cutting edges and reduces built-up edges and cold weld marks. The cone makes it easier to withdraw the tool from the material.
- 72mm length and 10mm shaft diameter
- 4-30mm drill range
- 3-way clamping surface shaft
- Right hand cutting direction and 2 number of cutting edges
- 14 number of steps
- 118° point angle
- 90° step angle
技术规格
钻头尺寸公制
4mm
有效长度
-
产品范围
-
钻头尺寸英制
-
全长
72mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.13