打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:13 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.600 (CNY118.198) |
| 5+ | CNY90.560 (CNY102.3328) |
包装规格:每个
最低: 1
多件: 1
CNY104.60 (CNY118.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 3834-ARBR-930 is an Arbour in the new Sandflex® packaging system makes finding and combining the right saw and the right arbour an easy task. It is suitable for use in various types of jobs is also given on each individual package.
- Arbors for holesaws Ø14-210mm. 3834-ARBR-730, for holesaws Ø14-30mm, with triangular shank and round arbor body
- 3834-ARBR-630, -930, -1130, for holesaws Ø14-30mm, with hexagonal shank and body giving a sturdier design with easier removal of the holesaw
- Arbors ending with QC are arbors with quick change mechanism where no tools are needed to change the holesaw
- For retail self-service packaging select the articles ending with -C
- For retail self-service packaging select the articles ending with -C
- HSS Pilot drill is included with all arbors
- We recommend not to use arbors with 9 mm (11/32") shank for holesaws above size 100 mm (4")
- When cutting in abrasive materials we recommend to select the carbide tipped pilot drill, 3834-DRL-CT
技术规格
钻头尺寸公制
8.5mm
有效长度
-
产品范围
-
钻头尺寸英制
11/32"
全长
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.076