打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY182.930 (CNY206.7109) |
包装规格:每个
最低: 1
多件: 1
CNY182.93 (CNY206.71 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
92 22 35 is a pointed tip stainless steel gripping tweezer. Universal tweezer is suitable for demanding standard applications and precision tasks. High quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
- Stainless steel, straight tips, blunt tips
- Serrated gripping surface, serrated handles
- For use in the electronics industry, watchmaking and jewellery
- Very good corrosion resistance to many corrosive materials
- 80% anti-magnetic
- Pointed tips offer precise gripping of fine components
- Matte finish surface, straight finish, acid resistance
- Dimension is 155 x 8 x 18mm
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技术规格
镊子类型
抓夹
全长
6"
镊子主体材料
不锈钢主体
产品范围
-
镊子端头类型
直型, 带尖
端头类型
-
镊子尖端材料
不锈钢端头
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Pakistan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Pakistan
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.022