2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 扭矩扳手
                                                                                                打印页面

                                                                                                1430 MICRO ESD 2,0 - 6,0 NCM

                                                                                                扭力扳手, 螺丝刀, 静电保护, 0.157英寸驱动, 141mm长, 2N-cm至6N-cm

                                                                                                WERA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WERA 1430 MICRO ESD 2,0 - 6,0 NCM
                                                                                                制造商WERA
                                                                                                制造商产品编号1430 MICRO ESD 2,0 - 6,0 NCM
                                                                                                库存编号2493805
                                                                                                产品范围1430
                                                                                                也称为GTIN UPC EAN: 4013288179043 4013288179043, 05074802001
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,780.500 (CNY3,141.965)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,780.50 (CNY3,141.96 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WERA
                                                                                                制造商WERA
                                                                                                制造商产品编号1430 MICRO ESD 2,0 - 6,0 NCM
                                                                                                库存编号2493805
                                                                                                产品范围1430
                                                                                                也称为GTIN UPC EAN: 4013288179043 4013288179043, 05074802001
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                扭矩工具类型螺丝刀
                                                                                                扭矩范围 ft-lb-
                                                                                                扭矩范围 N-m2N-cm至6N-cm
                                                                                                驱动尺寸 - 公制4mm
                                                                                                驱动尺寸 - 英制0.157"
                                                                                                全长141mm
                                                                                                产品范围1430
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                Torque tool with adjustable torque of 2.0 to 6.0 cNm (accuracy +- 10%). Compact handle/interchangeable blade system for torque controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled jobs on electrostatically-susceptible components. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21). Tamperproof. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. Electrical surface resistance of <lt/> 10^9 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Handle/Interchangeable blade system for rapid blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process. Bits suitable for manual as well as power tool operations with electric screwdrivers (e.g. HIOS, Delvo, Sehan). Applications for example on smartphones, cell phones, cameras, electrical appliances, in dental labs and dental surgeries.

                                                                                                • Adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
                                                                                                • ESD-safe tool
                                                                                                • Distinct audible and perceivable excess load signal when the pre-set torque value is reached
                                                                                                • Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
                                                                                                • Applications e.g. on smartphones, mobile phones, cameras, electronic equipment

                                                                                                技术规格

                                                                                                扭矩工具类型

                                                                                                螺丝刀

                                                                                                扭矩范围 N-m

                                                                                                2N-cm至6N-cm

                                                                                                驱动尺寸 - 英制

                                                                                                0.157"

                                                                                                产品范围

                                                                                                1430

                                                                                                扭矩范围 ft-lb

                                                                                                -

                                                                                                驱动尺寸 - 公制

                                                                                                4mm

                                                                                                全长

                                                                                                141mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.037