打印页面
图片仅用于图解说明,详见产品说明。

29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,148.870 (CNY1,298.2231) |
| 5+ | CNY1,070.980 (CNY1,210.2074) |
| 10+ | CNY1,053.200 (CNY1,190.116) |
| 25+ | CNY1,035.410 (CNY1,170.0133) |
| 50+ | CNY1,018.690 (CNY1,151.1197) |
包装规格:每个
最低: 1
多件: 1
CNY1,148.87 (CNY1,298.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商HUBER+SUHNER
制造商产品编号74_Z-0-0-79复制
制造商标准货期16 周
库存编号3580514
技术数据表
扭矩工具类型扳手
扭矩范围 ft-lb-
扭矩范围 N-m0.45N-m
驱动尺寸 - 公制8mm
驱动尺寸 - 英制-
全长-
产品范围-
SVHC(高度关注物质)No SVHC (10-Jun-2022)
产品概述
The Huber & Suhner Torque Wrench (8mm, 0.45Nm) is a precision tool designed for accurate and controlled torque applications. Ideal for delicate assemblies, this wrench ensures the correct tightening of screws and fasteners to avoid over-tightening or under-tightening. With a 0.45Nm torque range and an 8mm drive, it is perfect for use in electronics, precision mechanics, and automotive work. Its ergonomic handle allows for a comfortable and secure grip, providing the user with the control needed for accurate torque applications.
- 8mm Drive Size: Suitable for a range of fasteners and delicate tasks
- 0.45Nm Torque Range: Ideal for precise torque control in sensitive applications
- Precision Calibration: Ensures accurate and consistent results for high-quality work
- Ergonomic Handle: Provides comfort and control for extended use
- Durable Construction: Built for long-lasting reliability and precision
技术规格
扭矩工具类型
扳手
扭矩范围 N-m
0.45N-m
驱动尺寸 - 英制
-
产品范围
-
扭矩范围 ft-lb
-
驱动尺寸 - 公制
8mm
全长
-
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.0932