打印页面
不再進貨
产品信息
制造商MOUNTZ
制造商产品编号076565
库存编号3519888
产品范围FGC
技术数据表
扭矩工具类型扳手
扭矩范围 ft-lb8.9in-lb 至 44.2in-lb
扭矩范围 N-m1N-m 至 5N-m
驱动尺寸 - 公制6.35mm
驱动尺寸 - 英制0.25"
全长7.8"
产品范围FGC
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
FGC-5 is a next-generation cam-over wrench made by Mountz for when under/over-torquing puts your products at risk, the FGC-5 wrench delivers the accuracy you need and safeguards against fastening failures. This error-proofing torque wrench removes the operator's influence out of the torque equation and delivers a more accurate and repeatable fastening result than that of a standard click type wrench.
- Cam-over technology ensures the correct torque is applied and eliminates fastener breakage issues
- Poka-yoke torque wrench prevents over-torque and safeguards against fastening failures
- Error-proofing assembly process
- Designed to meet or exceed the accuracy and repeatability requirements of ISO 6789: 2017
- 1/4" square drive
- Torque range from 1Nm to 5Nm
- 7.8" length
- Wrench tightens in a clock-wise direction only
- Features a coated corrosion-resistant stainless steel head and anodised aluminium handle
- Ergonomic cushion grip reduces discomfort, fatigue, and risk of injury
技术规格
扭矩工具类型
扳手
扭矩范围 N-m
1N-m 至 5N-m
驱动尺寸 - 英制
0.25"
产品范围
FGC
扭矩范围 ft-lb
8.9in-lb 至 44.2in-lb
驱动尺寸 - 公制
6.35mm
全长
7.8"
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.29