2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 扭矩扳手
                                                                                                打印页面

                                                                                                076720

                                                                                                扭矩工具, 可调, 0.25英寸, 7英寸, 18 cN-m至90 cN-m

                                                                                                MOUNTZ
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MOUNTZ 076720
                                                                                                制造商MOUNTZ
                                                                                                制造商产品编号076720
                                                                                                库存编号3766781
                                                                                                产品范围FGA
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                MOUNTZ
                                                                                                制造商MOUNTZ
                                                                                                制造商产品编号076720
                                                                                                库存编号3766781
                                                                                                产品范围FGA
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                扭矩工具类型可调
                                                                                                扭矩范围 ft-lb1.6in-lb 至 8in-lb
                                                                                                扭矩范围 N-m18cN-m 至 90cN-m
                                                                                                驱动尺寸 - 公制-
                                                                                                驱动尺寸 - 英制0.25"
                                                                                                全长7"
                                                                                                产品范围FGA
                                                                                                SVHC(高度关注物质)0

                                                                                                产品概述

                                                                                                076720 is a FGA-8 adjustable torque screwdriver. With the digital adjustable torque setting on the FGA, you can quickly switch torque values in the field or at the workstation, leading to improved productivity. The adjustable tool saves field service techs and manufacturers time and tooling costs by allowing them to accurately tighten critical fasteners of different sizes all with a single tool. The FGA digitally converts between metric and standard units. mountz FGA tools stay in calibration 4X longer than the most stringent industry standard (ISO 6789). Engineered with a cam-over mechanism, the poka-yoke adjustable screwdriver prevents over-torque. You can give mountz FGA tools to any operator and have the confidence that he/she will deliver the correct torque, time after time. The preferred and certified ranges of these tools are by the requirements of ISO 6789 (+/- 6% of indicated setting). Approved by ISO 6789-1:2017 & ASME, B107.300-2010.

                                                                                                • Torque range from 1.8  to  9.2kgf.cm (metric)
                                                                                                • 1/4″ F/hex drive
                                                                                                • Poka-yoke torque screwdriver prevents over-torque
                                                                                                • Accuracy and precision delivered for all fastening applications
                                                                                                • Calibration life 4x ISO standards, digital display scale
                                                                                                • Lifetime warranty against manufacturer defects
                                                                                                • Digital torque scale provides an accurate and simplistic process to adjust the torque setting
                                                                                                • 177.8mm length
                                                                                                • Safeguards against fastening failures
                                                                                                • Error-proofing assembly process

                                                                                                技术规格

                                                                                                扭矩工具类型

                                                                                                可调

                                                                                                扭矩范围 N-m

                                                                                                18cN-m 至 90cN-m

                                                                                                驱动尺寸 - 英制

                                                                                                0.25"

                                                                                                产品范围

                                                                                                FGA

                                                                                                扭矩范围 ft-lb

                                                                                                1.6in-lb 至 8in-lb

                                                                                                驱动尺寸 - 公制

                                                                                                -

                                                                                                全长

                                                                                                7"

                                                                                                SVHC(高度关注物质)

                                                                                                0

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:0
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.54432