需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY373.660 (CNY422.2358) |
产品信息
产品概述
This 3/8" Drive Reversible Torque Wrench with a torque range of 13Nm to 107Nm is designed to ensure fasteners are tightened accurately and consistently to manufacturer specifications. Ideal for automotive, engineering and workshop applications, it features a micrometer type adjustment sleeve for precise torque setting and a reversible ratchet head for added flexibility. Clear engraved scales on the wrench barrel allow easy reading, while the robust construction ensures reliable performance. Supplied in a blow moulded case, this torque wrench is well suited to professional and trade use where accuracy is essential.
- Torque wrench with adjustable manual micrometer
- Reversible ratchet head
- Scales are engraved on the barrel of the wrench
- Micrometer type sleeve allows accurate pre-set torque values
- Supplied in a blow moulded case
- Torque range from 13-107Nm
技术规格
扳手
13.5N-m 至 108.5N-m
3/8"
Clarke International - Reversible Torque Wrenches
10ft-lb 至 80ft-lb
-
280mm
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书