产品信息
产品概述
Strong box made of impact- and shock-proof ABS plastic. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top section with 10 pockets and 10 elastic straps. Upper part of bottom section with 7 pockets and strap for hanging up the tool holder- can also be used to lift or lay the L-BOXX® down. Underneath of bottom section with 7 pockets and 7 elastic straps. Load-bearing capacity up to 25 kg. Two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top tool holder (lid section) with 10 pockets and 10 elastic straps. The upper tool holder is screwed to the lid of the L-BOXX®. Lower tool holder (bottom section) with 7 pockets and a strap for hanging up the tool holder on the top- can also be used to lift or place in the L-BOXX®. Underneath of bottom section with 7 pockets and 7 elastic straps. Lower tool holder can be removed from the L-BOXX® if necessary. Dimensions (W x H x D): 375 x 55 x 310 mm.
技术规格
ABS(丙烯腈 - 丁二烯 - 苯乙烯)
375mm
L-BOXX
55mm
310mm
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
产品合规证书