打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.990 (CNY84.7387) |
包装规格:每个
最低: 1
多件: 1
CNY74.99 (CNY84.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
457420 is a EuroPlus Basic <gt/>S<lt/>37/6-20 innovative organiser with variable compartments. The EuroPlus Basic <gt/>S<lt/> organiser box bring order to the workshop, the home and leisure environments. Removable divider ensure maximum versatility.
- Customised partitioning due to 20 flexible divider with dovetail guides
- Safe and secure organisation: the lid provides a tight seal for the compartments
- Connection clips enable the transport of up to three organiser box (max. 10kg)
- Expandable with organiser box EuroPlus Basic <gt/>S<lt/> 37
- Lockable with a standard padlock, easy lid lock with a sturdy slider lock
- Outside dimension is 365 x 295 x 62mm
- Black, yellow, transparent colour and polypropylene material
技术规格
便携包材质
PP(聚丙烯)
外部宽度
365mm
产品范围
EuroPlus Basic Series
外部高度
62mm
外部深度
295mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
税则号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.62