打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,332.180 (CNY1,505.3634) |
| 6+ | CNY1,305.540 (CNY1,475.2602) |
| 12+ | CNY1,278.900 (CNY1,445.157) |
包装规格:每个
最低: 1
多件: 1
CNY1,332.18 (CNY1,505.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
A fantastic storage solution for tools that couples creative style with excellent functionality to deliver a premium quality product. This tool case has been developed in collaboration with an extensive panel of cross trade professionals. The modern looking case is designed to get the job done in style. Built to survive the stresses of everyday work, and also provide all the functionality, comfort and protection trade professionals require. The tool case is made of a durable polyester and has a bright red inner lining for easy visibility of stored items.
- Extra wide central compartment (170mm) for test equipment and larger tools
- Extra deep square pockets for easy tool access
- Removable and adjustable divider for maximum flexibility
- 100% Waterproof and crackproof rubberised base
- Retaining straps to avoid tripping hazard
- Heavy duty, pierce protected zips for long life performance
- Dimensions (HxWxD): 265mm x 435mm x 360mm
技术规格
便携包材质
PET(聚酯)
外部宽度
435mm
产品范围
-
外部高度
265mm
外部深度
360mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):4.176