2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 工具盒
                                                                                                打印页面

                                                                                                1908.B

                                                                                                工具盒, Explorer, 共聚物, 180mm高, 216 mm宽, 102mm深

                                                                                                GT LINE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                GT LINE 1908.B
                                                                                                制造商GT LINE
                                                                                                制造商产品编号1908.B
                                                                                                库存编号1371594
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY448.690 (CNY507.0197)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY448.69 (CNY507.02 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                GT LINE
                                                                                                制造商GT LINE
                                                                                                制造商产品编号1908.B
                                                                                                库存编号1371594
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                便携包材质共聚物
                                                                                                外部高度180mm
                                                                                                外部宽度216mm
                                                                                                外部深度102mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The 1908.B is an Explorer Tool Case with foam made of copolymer. It has been subjected to a series of controlled laboratory tests to prove its suitability for use in the most extreme and hazardous applications and ensure that it meets the exacting standards of waterproof - Defence standard 81-41 level-J STANAG 4280 (edition-2) and conformity with the directive 2002/95/EC.

                                                                                                • Built stronger to last longer
                                                                                                • Stronger case grants better protection of the interior
                                                                                                • Resistant to chemicals, water, humidity, dust
                                                                                                • Resistant to harsh temperatures
                                                                                                • Jam-free purge valve and latches
                                                                                                • First to achieve the new military standard qualifications
                                                                                                • Recognized as the most versatile case to customize
                                                                                                • 100% made in Italy - Italian design and proven functionality
                                                                                                • IP67 Protection rating

                                                                                                技术规格

                                                                                                便携包材质

                                                                                                共聚物

                                                                                                外部宽度

                                                                                                216mm

                                                                                                产品范围

                                                                                                -

                                                                                                外部高度

                                                                                                180mm

                                                                                                外部深度

                                                                                                102mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Italy
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:42021250
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.8