打印页面
不再進貨
产品信息
制造商STANLEY
制造商产品编号1-95-611
库存编号4058560
产品范围FATMAX Series
技术数据表
袋式工具
包装材料重载600D织物
外部高度 -英制18.11"
外部高度- 公制460mm
外部宽度- 公制360mm
外部深度- 公制270mm
产品范围FATMAX Series
产品概述
1-95-611 is a FATMAX bag pack. It is tough and durable backpack designed to carry power tools and hand tools in a convenient manner. It features heavy-duty 600 denier fabric for long lasting durability and designed to withstand typical job-site working environments and all weather conditions. This has 50 pockets / tool holders for a wide variety of tools, including longer tools on the side such a level. It also includes back support system and air mesh shoulder straps for ergonomic, convenient carriage. Spreads weight of tools instead of lifting in one hand. It is removable dividers system with tool holders is easily detachable, with handle for easy carriage. Spreads to form a work surface.
- Dual zipper closure enables opening from every end
- Durable 600 x 600 denier fabric
- Rigid form can stand in open position enabling access to all tools
- Separate, strong compartment for power tool or laptop
- Waterproof plastic bottom protects against moisture and dirt
- 600 denier fabric
技术规格
袋式
工具
外部高度 -英制
18.11"
外部宽度- 公制
360mm
产品范围
FATMAX Series
包装材料
重载600D织物
外部高度- 公制
460mm
外部深度- 公制
270mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:42029291
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):2.185