3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,405.030 (CNY1,587.6839) |
| 5+ | CNY1,376.930 (CNY1,555.9309) |
产品信息
产品概述
12 12 06 is a precision insulation stripper with adapted blade. Form-fit stripping of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Polyimide Film, and rubber, multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. Two pairs of blades cut parallel into the insulation, and remove it with a separating movement. The length stop can be easily adjusted by pressing and sliding for accurately repeated wire stripping.
- With length stop for constant stripping length during repetitive work
- Pliers body is made of steel, blade is made of special tool steel, oil-hardened
- Handles with multi-component grips
- Wire stripping capacities 0.14-0.25 / 0.75 / 1.5 / 2.5 / 4.0 / 6.0mm²
- Body: steel other material type, burnished other surface finish
- Dimension is 195 x 73 x 19mm
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技术规格
26AWG至10AWG
绝缘电线, 如PTFE, 有机硅, Radox, 聚酰亚胺薄膜, 橡胶
No SVHC (27-Jun-2018)
0.14mm²至6mm²
-
12 12 06 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书