打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
制造商KNIPEX
制造商产品编号11 82 130复制
库存编号1779811
也称为GTIN UPC EAN: 4003773071648
技术数据表
裁线能力 AWG-
裁线能力 公制0.03mm至1mm
适用于实心线与绞合线
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
11 82 130 is an electronics wire stripping shear. It is used for cutting and stripping solid, multicore, and finely stranded conductors with conductor cross-sections up to 0.75mm². Pointed head of shear above the wire stripping hole for the accurate cutting of fine wire in confined places. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut.
- Opening spring for easy repetitive work, polished pliers head
- With multi-component grips handles
- Dimension is 140 x 76 x 18mm
- Stripping capacities in square range from 0.01 to 0.75mm²
- Special tool steel, forged, oil-hardened material type
- Bolted joint type
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技术规格
裁线能力 AWG
-
适用于
实心线与绞合线
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
裁线能力 公制
0.03mm至1mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.08