打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY610.110 (CNY689.4243) |
包装规格:每个
最低: 1
多件: 1
CNY610.11 (CNY689.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KLEIN TOOLS
制造商产品编号VDV110-295复制
库存编号4308308
也称为GTIN UPC EAN: 0092644690983
技术数据表
裁线能力 公制6.4mm至7.9mm
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
Klein Tools Combination Radial Stripper works on both twisted pair and coaxial cables. The precision, high-carbon steel blades automatically adjust to twisted pair cable diameters and won't damage internal conductors. Consistent cuts won't nick the inner sheaths. Klein's exclusive sliding depth gauge pre-measures coax cable for fast, accurate and repeatable stripping every time.
- Easily and cleanly strips both coaxial and twisted-pair cable including RG59, RG6/6Q, CAT3, CAT5, CAT6 and 6A sizes
- Precision high-carbon steel blades automatically adjust to twisted pair cable diameters; won't damage internal conductors
- Finger loop for smooth, easy rotation
- Easy debris clean-out
- Premium tool features a slide depth gauge to pre-measure coax cable for quick, precise and repeatable 5/16" (7.9mm) and 1/4" (6.4mm) strips
- Additional external blade in a structured design allows user to slit wire jacket for mid-span access or to open lengthwise
- Also works with with RG6Q quad shield (dual shield) cable
- Overall Length: 133mm
技术规格
裁线能力 公制
6.4mm至7.9mm
产品范围
-
适用于
RG59、RG6/RG6Q 同轴和 CAT3、CAT5/5e、CAT6/6A 双绞线以太网电缆
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.100607