打印页面
13 有货
需要更多?
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.720 (CNY8.7236) |
| 3+ | CNY6.950 (CNY7.8535) |
| 5+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY6.100 (CNY6.893) |
包装规格:每个
最低: 1
多件: 1
CNY7.72 (CNY8.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This compact cable stripping and punch down tool is a practical solution for installers and network engineers who need versatility in a pocket-sized format. Designed to strip multiple cable sizes up to 6.2mm in diameter, it allows quick and accurate preparation of cables for termination. The integrated punch down function makes it ideal for IDC connections, reducing the need to carry separate tools. Measuring just 95mm long, it is lightweight and small enough to attach to a key ring, ensuring it is always close to hand for maintenance, installation and on-the-go tasks.
- Strips a wide range of cable sizes up to 6.2mm diameter for flexible use in data and telecom applications
- Integrated punch down tool makes it ideal for IDC terminations and quick connection work
- Compact 95mm length fits easily in pockets, tool bags or on a key ring
- Multi-function design reduces the need to carry separate stripping and punch down tools
- Ideal for network installers, electricians and field engineers needing a portable solution
- Simple, efficient operation supports fast cable preparation and termination on site
技术规格
裁线能力 AWG
-
适用于
线缆
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
裁线能力 公制
6.2mm
产品范围
-
技术文档 (1)
D01695 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.015