打印页面
图片仅用于图解说明,详见产品说明。

205 有货
需要更多?
205 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY150.070 (CNY169.5791) |
| 5+ | CNY137.610 (CNY155.4993) |
| 10+ | CNY131.510 (CNY148.6063) |
| 25+ | CNY128.690 (CNY145.4197) |
| 50+ | CNY125.960 (CNY142.3348) |
包装规格:每个
最低: 1
多件: 1
CNY150.07 (CNY169.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP700123复制
制造商标准货期11 周
库存编号3261415
技术数据表
裁线能力 AWG14AWG至12AWG
裁线能力 公制-
适用于NM-B电缆
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
Cable stripper for NM-B cables. Durable steel wire strippers/cutters make removing the outer jacket quick and easy. With specially designed cutting blades and soft double-dipped grips provide for a comfortable, long lasting tool. Lifetime warranty.
- Strips and cuts 12/2 and 14/2 ROMEX (NM-B)
- Precision-ground stripping stations for both 12 AWG and 14 AWG solid wire
- Screw cutter cuts 6-32 and 8-32 screws & bolts
- Screw cutter and sizing holes are moved closer to the pivot for more leverage
- Holes in jaw for looping wire
- Pliers nose for working small nuts and pulling wire
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Coil spring provides fast self-opening
- Wire sizes and other markings are embossed in metal and paint-filled
- Dimensions - 2.375" x 8" x 0.5" (WxLxD)
- Handle colour: green
注释
3 Years Manufacturer Warranty.
技术规格
裁线能力 AWG
14AWG至12AWG
适用于
NM-B电缆
SVHC(高度关注物质)
To Be Advised
裁线能力 公制
-
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.202756