打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP010319复制
库存编号4034891
您的零件号
137 有货
需要更多?
137 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.750 (CNY70.9075) |
| 10+ | CNY57.270 (CNY64.7151) |
| 25+ | CNY54.620 (CNY61.7206) |
| 50+ | CNY52.240 (CNY59.0312) |
| 100+ | CNY51.150 (CNY57.7995) |
包装规格:每个
最低: 1
多件: 1
CNY62.75 (CNY70.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
That Wrench Set can grab & grip an object conveniently and fast. These rubber straps wrench easily around objects of any shape to make them tighten or loosen which makes it an ideal DIY tool for the home, garden, garage, and workplace. The rubberized wrench can be used for many different plumbing applications without damaging or scratching the object.
- Loosens and Tightens almost everything
- Cushioned Grip for Maximum Comfort
- Use to Loosen and Tighten Jar Lids, Oil Filters, Pipes, Fittings, Shafts and Pulleys
- Will not harm fine finishes
- Two sizes include
内容
x1 Large Wrench up to 150mm/6" diameter; x1 Smaller Wrench up to 100mm/4’’ diameter
注释
3 Years Manufacturer Warranty.
技术规格
平行面间距(AF尺寸), 公制
150mm
长度
-
平行面间距 - 英制
6"
产品范围
Multicomp Pro Wrench Sets
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.125998