打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP013797复制
制造商标准货期44 周
库存编号4379028
您的零件号
262 有货
需要更多?
262 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY226.220 (CNY255.6286) |
| 5+ | CNY220.760 (CNY249.4588) |
| 10+ | CNY217.310 (CNY245.5603) |
| 25+ | CNY170.440 (CNY192.5972) |
| 50+ | CNY163.710 (CNY184.9923) |
包装规格:1 每套
最低: 1
多件: 1
CNY226.22 (CNY255.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP013797复制
制造商标准货期44 周
库存编号4379028
技术数据表
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
This Combination Wrench Set is a reliable and versatile tool for auto repair and maintenance tasks. Featuring metric sizes from 6mm to 19mm, it ensures compatibility with various fasteners. The mirror surface finish offers a sleek, easy-to-clean appearance, while the durable chrome vanadium construction provides excellent strength and corrosion resistance. Designed for precision and durability, this set is perfect for professional mechanics and DIY enthusiasts alike.
- Mirror Surface Finish: Provides a sleek, corrosion-resistant finish for long-lasting durability and easy cleaning.
- Chrome Vanadium Steel: Offers exceptional strength and durability, ensuring the wrenches can withstand high torque and heavy use.
- Precision Machining: Each wrench is precision-machined for a perfect fit, reducing the risk of rounding off nuts and bolts.
- Comfortable Grip: Ergonomically designed handles for a comfortable and secure grip, even during extended use.
- Set Includes: 11 wrenches in the most commonly used metric sizes, making it an essential tool for any automotive repair kit.
内容
x1 6mm; x1 7mm; x1 8mm; x1 9mm; x1 10mm; x1 11mm; x1 12mm; x1 13mm; x1 14mm; x1 17mm; x1 19mm
注释
3 Years Manufacturer Warranty.
技术规格
套件内容
11 件 6/7/8/9/10/11/12/13/14/17/19mm 组合式铬钒扳手套件
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
产品范围
Multicomp Pro Wrench Sets
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.73