打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY726.950 (CNY821.4535) |
| 5+ | CNY678.630 (CNY766.8519) |
包装规格:1 每套
最低: 1
多件: 1
CNY726.95 (CNY821.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BAHCO
制造商产品编号ADJUST 3复制
制造商标准货期14 周
库存编号1718741
也称为GTIN UPC EAN: 7314150103515
技术数据表
套件内容6", 8" & 10"扳手
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
This 3 piece adjustable wrench set is designed for professional trades and demanding workshop use, delivering strength, accuracy and comfort in one versatile kit. Covering 6", 8" and 10" sizes, each adjustable spanner is forged from high performance alloy steel in a single piece for durability and long service life. A slim yet robust head improves access in confined spaces, while the laser etched mm scale allows fast pre adjustment and accurate measurement. The phosphate finish provides reliable corrosion resistance, making this adjustable wrench set ideal for maintenance, installation and repair tasks.
- Adjust3 comprises of 3 sizes: 6", 8" & 10"
- Head combines slimness for accessibility with strength for increased performance
- Jaws angled at 15° to give good access even in confined spaces
- High performance alloy steel
- Black finish, precision hardened and anti-corrosion treated
- Conforms to: ISO 6787, DIN 3117 form, ASME B107, 8M – 1996 and BS 6333
内容
6", 8" & 10" Wrenches
技术规格
套件内容
6", 8" & 10"扳手
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
税则号:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.83