需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY359.690 (CNY406.4497) |
产品信息
产品概述
65200 is a 5-piece, slim-profile mini ratchet set. This is the perfect answer for fastening in small, tight spaces. The 72-tooth, low-profile gear head only needs 5-Degrees of sweep allowing professionals to fasten in spots other drivers just won't fit. The handle is designed with a finger loop for control and convenience, and is made of high-strength Chromium-Vanadium steel for increased torque and long tool life. The 1/4inch dual-drive head has integrated 5/16 and 1/4inch nut drivers. So, there's no need to go back to the toolbox. The 72-tooth ratchet only needs a 5-degree sweep for tight areas. Suitable for ratcheting driver for tight spaces.
- Slim profile, steel material, 1/4inch dual-drive, hex 1/4inch, 5/16inch head type
- ASME B107-210 standard
- 110mm overall length, 20mm overall height, 30mm overall width
- 1/4inch dual-drive head and socket adapter for more versatility
- High-strength, steel construction increases torque and tool life
- Ring magnet and bit clip for better bit retention
- Finger loop provides one-hand driving and convenient storage
内容
Slim-profile mini ratchet set, set 1/4inch and 5/16inch, nut driver, 1/4inch socket adapter, #1 and #2 phillips; 3/16inch and 1/4inch slotted drive bits.
注释
Always wear approved eye protection.
技术规格
-
-
110mm
-
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书