打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY81.120 (CNY91.6656) |
包装规格:每个
最低: 1
多件: 1
CNY81.12 (CNY91.67 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 44.3.2X5.5 is a 90mm Open End Wrench with satin chrome finish. Streamlined heads improve manoeuvrability and user comfort. Recessed fasteners are easier to reach and rotate, even in confined spaces (30° increments). Optimum alloy-steel structure and heat treatment throughout ensure high strength. The long shank of wrench allows extra leverage without compromising safety. CAM optimizes accuracy and repeatability. Tight tolerances on sizes and high-quality finish ensure perfect fit on fasteners and grip in the hand for maximum safety and user comfort. The open ends are slimmer than a standard combination wrench for better thickness accessibility.
- Slim profile
- Powerful torque
- High precision
- Computer-aided design
- Heads hinged at 15°
技术规格
平行面间距(AF尺寸), 公制
3.2mm
长度
90mm
产品范围
-
平行面间距 - 英制
-
惠氏(英制)尺寸
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.01