2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 扳手
                                                                                                5. 组合式
                                                                                                打印页面

                                                                                                MP-CW19MM

                                                                                                组合扳手,19 mm AF 尺寸,铬钒合金

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP-CW19MM
                                                                                                MULTICOMP PRO MP-CW19MM
                                                                                                MULTICOMP PRO MP-CW19MM
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP-CW19MM
                                                                                                库存编号4209811
                                                                                                产品范围Multicomp Pro Wrenches
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                310 有货

                                                                                                需要更多?

                                                                                                310 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY32.630 (CNY36.8719)
                                                                                                10+CNY30.430 (CNY34.3859)
                                                                                                25+CNY29.780 (CNY33.6514)
                                                                                                75+CNY28.220 (CNY31.8886)
                                                                                                150+CNY27.480 (CNY31.0524)
                                                                                                250+CNY26.840 (CNY30.3292)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY32.63 (CNY36.87 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP-CW19MM
                                                                                                库存编号4209811
                                                                                                产品范围Multicomp Pro Wrenches
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                平行面间距(AF尺寸), 公制19mm
                                                                                                平行面间距 - 英制0.75"
                                                                                                长度234.3mm
                                                                                                产品范围Multicomp Pro Wrenches
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.

                                                                                                • Material: Chrome Vanadium
                                                                                                • Surface: Mirror
                                                                                                • Standard: DIN3113

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty.

                                                                                                技术规格

                                                                                                平行面间距(AF尺寸), 公制

                                                                                                19mm

                                                                                                长度

                                                                                                234.3mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                平行面间距 - 英制

                                                                                                0.75"

                                                                                                产品范围

                                                                                                Multicomp Pro Wrenches

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82041100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.2