需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.380 (CNY16.2494) |
| 25+ | CNY12.550 (CNY14.1815) |
| 75+ | CNY11.090 (CNY12.5317) |
| 150+ | CNY10.360 (CNY11.7068) |
| 500+ | CNY9.630 (CNY10.8819) |
| 1000+ | CNY9.200 (CNY10.396) |
产品概述
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
注释
3 Years Manufacturer Warranty.
技术规格
8mm
116.6mm
No SVHC (21-Jan-2025)
0.32"
Multicomp Pro Wrenches
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书