打印页面
图片仅用于图解说明,详见产品说明。

制造商WERA
制造商产品编号05004003001复制
制造商标准货期11 周
库存编号2832424
产品范围Wera - Zyklop
也称为GTIN UPC EAN: 4013288174017
您的零件号
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY628.040 (CNY709.6852) |
包装规格:每个
最低: 1
多件: 1
CNY628.04 (CNY709.69 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WERA
制造商产品编号05004003001复制
制造商标准货期11 周
库存编号2832424
产品范围Wera - Zyklop
也称为GTIN UPC EAN: 4013288174017
技术数据表
驱动尺寸 - 英制1/4"
长度141mm
产品范围Wera - Zyklop
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
Wera's Zyklop Metal Push ratchet is designed for working in confined working spaces. Extra-slim design for access where conventional ratchets cannot operate; with longer length handle for greater leverage. Forged, full steel ratchet construction (chrome-molybdenum) - for robustness and long service life. Robust ratchet mechanism with dual-core teeth design, provides a small return angle of 4.7°, perfect for those confined spaces. Precise push-through square for simple direction change. Secure ball lock mechanism for sockets and attachments, with easy removal via release button.
- Extremely slim ratchet with long leverage
- Robust, dual-core ratchet mechanism provides a short return angle of only 4.7°
- Push-through square for simple direction change
- Ball lock mechanism securely holds sockets & accessories onto the tool
- Sculptured full metal body for comfort during intensive use
技术规格
驱动尺寸 - 英制
1/4"
产品范围
Wera - Zyklop
长度
141mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.1293