2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 套管和配件
                                                                                                5. 冲击型
                                                                                                打印页面

                                                                                                05005508001

                                                                                                套筒,六角,Impaktor,3/8"起子,17mm AF,30mm 长

                                                                                                WERA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WERA 05005508001
                                                                                                制造商WERA
                                                                                                制造商产品编号05005508001
                                                                                                库存编号4377851
                                                                                                产品范围Zyklop 8790 B Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY73.810 (CNY83.4053)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY73.81 (CNY83.41 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WERA
                                                                                                制造商WERA
                                                                                                制造商产品编号05005508001
                                                                                                库存编号4377851
                                                                                                产品范围Zyklop 8790 B Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                驱动尺寸 - 英制3/8"
                                                                                                平行面间距(AF尺寸), 公制17mm
                                                                                                平行面间距 - 英制-
                                                                                                长度30mm
                                                                                                产品范围Zyklop 8790 B Series
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                05005508001 is an 8790 B Impaktor socket wrench insert for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higher than-average service life even at extreme requirements. With "Take it easy" Tool finder with colour coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. Due to the groove and the ring socket, the tool can be secured with a locking pin or O-ring on the power tool.

                                                                                                • For use with electric or pneumatic wrenches with 3/8" drive
                                                                                                • Impaktor technology for above-average service life
                                                                                                • Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
                                                                                                • With take it easy tool finder colour coding by size
                                                                                                • With cross-bore and ring socket for securing locking pin and locking ring of machine-operated tools
                                                                                                • Size is 97 x 43 x 20mm

                                                                                                技术规格

                                                                                                驱动尺寸 - 英制

                                                                                                3/8"

                                                                                                平行面间距 - 英制

                                                                                                -

                                                                                                产品范围

                                                                                                Zyklop 8790 B Series

                                                                                                平行面间距(AF尺寸), 公制

                                                                                                17mm

                                                                                                长度

                                                                                                30mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82042000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.066