打印页面
149 有货
需要更多?
149 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.110 (CNY40.8043) |
| 25+ | CNY33.370 (CNY37.7081) |
| 50+ | CNY31.450 (CNY35.5385) |
| 100+ | CNY29.810 (CNY33.6853) |
| 250+ | CNY28.160 (CNY31.8208) |
包装规格:每个
最低: 1
多件: 1
CNY36.11 (CNY40.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This dual ended scriber with hook and straight points is designed for accurate marking, scribing and layout work on metal, plastic and other hard surfaces. Manufactured from a high carbon steel body with tough high carbon needle steel points, it delivers excellent durability and long service life in workshop and engineering environments. The straight point is ideal for fine line marking and general scribing, while the hook point allows access into recesses, grooves and awkward angles. A large knurled handle provides a secure, comfortable grip, giving precise control for detailed marking tasks in fabrication, engineering, maintenance and inspection applications.
- Dual ended scriber with straight and hook points for versatile marking and layout work
- High carbon steel body ensures strength, durability and long tool life
- Tough high carbon needle steel points deliver sharp, accurate scribing
- Straight point ideal for fine marking and precision layout tasks
- Hook point allows marking in grooves, recesses and hard to reach areas
- Large knurled handle provides a secure, comfortable grip and improved control
- Suitable for metalworking, engineering, fabrication and workshop use
技术规格
划线/探头类型
双端划线器
产品范围
-
全长
226mm
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):.042