打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY88.450 (CNY99.9485) |
| 6+ | CNY80.340 (CNY90.7842) |
| 12+ | CNY76.850 (CNY86.8405) |
包装规格:每个
最低: 1
多件: 1
CNY88.45 (CNY99.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The T4718ESD 08 is a T8 x 70mm tamper proof Triton ESD Screwdriver with tri-lobe handle for comfort and effective delivery of torque. Electro statically dissipative is to protect sensitive electronic components. Blade is manufactured from premium quality chrome vanadium/molybdenum steel for strength.
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to IEC 61340 5.1 & 5.2
- Size: TX 08
- Visible blade length: 70 mm
- Overall length: 150 mm
技术规格
全长
150mm
梅花扳手类型
T8
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
刀片长度
70mm
产品范围
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.029