有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY321.940 (CNY363.7922) |
产品信息
产品概述
6024K is a 1/4-Inch slotted screw-holding driver. This screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort. A slotted screw-holding feature mechanically holds screws to work where stainless steel is required. It is essential when working with non-magnetic screws and installing overhead fixtures. It engages the screw holding feature with just the slide of your thumb.
- Durable to start and drive screws with 1 tool
- Cushion-Grip™ handle for greater torque and comfort
- Helps prevent dropping slotted screws on the jobsite
- Built to handle the tough jobs with ease
- Slotted tip type, slotted shank type, steel material, black/ yellow handle colour
- 2.82'' handle length, 0.84'' handle diameter, black/ yellow colour code
- 4'' shank length, 4.41'' handle length, 1.25'' handle diameter, 1.25'' overall width
- 8.38'' overall length, 1.25'' overall height
警告
Not insulated. Will not protect against electrical shock. Do NOT use to pry or chisel.
注释
Always wear approved eye protection.
技术规格
6.4mm
213mm
To Be Advised
102mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书