打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.410 (CNY67.1333) |
| 5+ | CNY58.230 (CNY65.7999) |
包装规格:每个
最低: 1
多件: 1
CNY59.41 (CNY67.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WIHA
制造商产品编号42392复制
制造商标准货期5 周
库存编号3287989
产品范围PicoFinish
也称为GTIN UPC EAN: 4010995423926
技术数据表
末端尺寸2.5mm
刀片长度75mm
全长175mm
产品范围PicoFinish
SVHC(高度关注物质)No SVHC (16-Jul-2019)
产品概述
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Material: Chrome-vanadium-molybdenum steel, matt chrome-plated
技术规格
末端尺寸
2.5mm
全长
175mm
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
刀片长度
75mm
产品范围
PicoFinish
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.173