2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 螺丝刀
                                                                                                5. 一字头
                                                                                                打印页面

                                                                                                6026K

                                                                                                螺丝刀,开槽型,7.9 mm 尖头,284.2 mm OAL,152.4 mm 刀片,钢质,软握把

                                                                                                KLEIN TOOLS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KLEIN TOOLS 6026K
                                                                                                KLEIN TOOLS 6026K
                                                                                                KLEIN TOOLS 6026K
                                                                                                KLEIN TOOLS 6026K
                                                                                                KLEIN TOOLS 6026K
                                                                                                KLEIN TOOLS 6026K
                                                                                                制造商KLEIN TOOLS
                                                                                                制造商产品编号6026K
                                                                                                库存编号4308305
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY377.630 (CNY426.7219)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY377.63 (CNY426.72 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KLEIN TOOLS
                                                                                                制造商KLEIN TOOLS
                                                                                                制造商产品编号6026K
                                                                                                库存编号4308305
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                末端尺寸7.9mm
                                                                                                刀片长度152.4mm
                                                                                                全长284mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                6026K is a 5/16inch slotted screw holding driver. It is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort.

                                                                                                • Slotted screw-holding feature mechanically holds screws to work where stainless steel is required
                                                                                                • Essential when working with non-magnetic screws and installing overhead fixtures
                                                                                                • Durable to start and drive screws with 1 tool
                                                                                                • Engage the screw holding feature with just the slide of user thumb
                                                                                                • Cushion-Grip™ handle for greater torque and comfort
                                                                                                • Helps prevent dropping slotted screws on jobsite
                                                                                                • Built to handle the tough jobs with ease
                                                                                                • 5/16inch tip size, 6'' shank length, 5.19inch handle length, 1.32inch handle diameter
                                                                                                • Cushion grip handle material, black/ yellow handle colour
                                                                                                • 11.19inch overall length, 1.32inch overall height, 1.32inch overall width

                                                                                                警告

                                                                                                Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.

                                                                                                注释

                                                                                                Always wear approved eye protection.

                                                                                                技术规格

                                                                                                末端尺寸

                                                                                                7.9mm

                                                                                                全长

                                                                                                284mm

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                刀片长度

                                                                                                152.4mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000006