需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY650.310 (CNY734.8503) |
产品信息
产品概述
05051012001 is a 9-piece, magnetic rail Kraftform screwdriver set. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. 932 A with pound-thru hexagonal blade and impact cap; 350, 355 and 335 with lasertip: The tips of Wera lasertip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. 160 iS VDE-insulated and with lasertip. "take it easy" tool finder with colour coding by profile and size stamping - for quick and easy identification of the required tool. Clips hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. Can also be bolted to the wall.
- For every application the right tool
- Clips hold the tools perfectly, with its strong magnet, the rail holds securely to metal surfaces
- Multi-component kraftform handle for high working speeds and ergonomic screwdriving
- VDE-insulated screwdrivers
- Lasertip tips for more secure fit in the screw head
- Chisel driver for fastening, chiselling and loosening
- Size is 410 x 150 x 55mm
内容
05018264001, 05018266001 923A screwdriver for slotted screws, 05008720001 350 PH screwdriver for Phillips screws, 05009310001/05009315001 Screwdriver for pozidriv screws, 05028010001/05028012001 Screwdriver for TORX® screws, 05110004001 Screwdriver for slotted screws, 05006440001 Insulated screwdriver with reduced blade diameter for slotted screws, 05136414001 Magnetic rail for up to 9 kraftform screwdrivers.
技术规格
9 件 0.8x4x100mm 一字、2x100mm 十字、2x100mm Pozidrive 、25x100mm Torx,磁轨
No SVHC (27-Jun-2024)
Kraftform Plus 300 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书